
GRM32ER71E226ME15K | |
|---|---|
DigiKey Part Number | 490-14682-2-ND - Tape & Reel (TR) 490-14682-1-ND - Cut Tape (CT) 490-14682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER71E226ME15K |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER71E226ME15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,31400 € | 15,70 € |
| 100 | 0,28430 € | 28,43 € |
| 500 | 0,23412 € | 117,06 € |
| 1.000 | 0,21862 € | 218,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18979 € | 759,16 € |
| 8.000 | 0,18140 € | 1.451,20 € |
| 12.000 | 0,17720 € | 2.126,40 € |
| 20.000 | 0,17253 € | 3.450,60 € |
| 28.000 | 0,16981 € | 4.754,68 € |
| 40.000 | 0,16719 € | 6.687,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

