
GRM32ER71C226KEA8L | |
|---|---|
DigiKey Part Number | 490-5890-2-ND - Tape & Reel (TR) 490-5890-1-ND - Cut Tape (CT) 490-5890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER71C226KEA8L |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER71C226KEA8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45400 € | 4,54 € |
| 50 | 0,34880 € | 17,44 € |
| 100 | 0,31660 € | 31,66 € |
| 500 | 0,26212 € | 131,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23827 € | 238,27 € |
| 2.000 | 0,22480 € | 449,60 € |
| 3.000 | 0,21805 € | 654,15 € |
| 5.000 | 0,21058 € | 1.052,90 € |
| 7.000 | 0,20621 € | 1.443,47 € |
| 10.000 | 0,20200 € | 2.020,00 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

