
GRM32ER71C226KEA8K | |
|---|---|
DigiKey Part Number | 490-GRM32ER71C226KEA8KTR-ND - Tape & Reel (TR) 490-GRM32ER71C226KEA8KCT-ND - Cut Tape (CT) 490-GRM32ER71C226KEA8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER71C226KEA8K |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER71C226KEA8K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42000 € | 4,20 € |
| 50 | 0,32180 € | 16,09 € |
| 100 | 0,29160 € | 29,16 € |
| 500 | 0,24060 € | 120,30 € |
| 1.000 | 0,22485 € | 224,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19545 € | 781,80 € |
| 8.000 | 0,18691 € | 1.495,28 € |
| 12.000 | 0,18264 € | 2.191,68 € |
| 20.000 | 0,17790 € | 3.558,00 € |
| 28.000 | 0,17512 € | 4.903,36 € |
| 40.000 | 0,17246 € | 6.898,40 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

