GRM32ER71C226KE18L is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 484.160
Unit Price: 0,65000 €
Datasheet

Direct


TDK
In Stock: 181.454
Unit Price: 0,65000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 86.387
Unit Price: 0,43000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 56.295
Unit Price: 0,58000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 165.926
Unit Price: 0,51000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 30.440
Unit Price: 1,03000 €
Datasheet

Similar


KEMET
In Stock: 40.285
Unit Price: 2,58000 €
Datasheet
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
1210-32E

GRM32ER71C226KE18L

DigiKey Part Number
490-4524-2-ND - Tape & Reel (TR)
490-4524-1-ND - Cut Tape (CT)
490-4524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER71C226KE18L
Description
CAP CER 22UF 16V X7R 1210
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER71C226KE18L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types