
GRM32ER71A476ME15K | |
|---|---|
DigiKey Part Number | 490-GRM32ER71A476ME15KTR-ND - Tape & Reel (TR) 490-GRM32ER71A476ME15KCT-ND - Cut Tape (CT) 490-GRM32ER71A476ME15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER71A476ME15K |
Description | CAP CER 47UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER71A476ME15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48300 € | 4,83 € |
| 50 | 0,37260 € | 18,63 € |
| 100 | 0,33860 € | 33,86 € |
| 500 | 0,28120 € | 140,60 € |
| 1.000 | 0,26345 € | 263,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23006 € | 920,24 € |
| 8.000 | 0,22044 € | 1.763,52 € |
| 12.000 | 0,21563 € | 2.587,56 € |
| 20.000 | 0,21029 € | 4.205,80 € |
| 28.000 | 0,20716 € | 5.800,48 € |
| 40.000 | 0,20416 € | 8.166,40 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

