
GRM32ER70J476ME20L | |
|---|---|
DigiKey Part Number | 490-6542-2-ND - Tape & Reel (TR) 490-6542-1-ND - Cut Tape (CT) 490-6542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER70J476ME20L |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER70J476ME20L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM32ER70J476KE20L | Murata Electronics | 44.295 | 490-5311-1-ND | 0,76000 € | Upgrade |
| GRM32ER71A476KE15L | Murata Electronics | 212.895 | 490-5312-1-ND | 0,76000 € | Upgrade |
| GRM32ER71A476ME15L | Murata Electronics | 12.278 | 490-6543-1-ND | 0,76000 € | Upgrade |
| C1210C476M9RACTU | KEMET | 27.026 | 399-C1210C476M9RACTUCT-ND | 1,07000 € | Direct |
| LMK325B7476MM-TR | Taiyo Yuden | 46.620 | 587-2783-1-ND | 0,97000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48400 € | 4,84 € |
| 50 | 0,37340 € | 18,67 € |
| 100 | 0,33950 € | 33,95 € |
| 500 | 0,28206 € | 141,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25274 € | 252,74 € |
| 2.000 | 0,23873 € | 477,46 € |
| 3.000 | 0,23171 € | 695,13 € |
| 5.000 | 0,22394 € | 1.119,70 € |
| 7.000 | 0,21939 € | 1.535,73 € |
| 10.000 | 0,21502 € | 2.150,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

