
GRM32ER6YA106KA12L | |
|---|---|
DigiKey Part Number | 490-11652-2-ND - Tape & Reel (TR) 490-11652-1-ND - Cut Tape (CT) 490-11652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER6YA106KA12L |
Description | CAP CER 10UF 35V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER6YA106KA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63000 € | 6,30 € |
| 50 | 0,49300 € | 24,65 € |
| 100 | 0,45060 € | 45,06 € |
| 500 | 0,37912 € | 189,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34683 € | 346,83 € |
| 2.000 | 0,32916 € | 658,32 € |
| 3.000 | 0,32031 € | 960,93 € |
| 5.000 | 0,31050 € | 1.552,50 € |
| 7.000 | 0,30477 € | 2.133,39 € |
| 10.000 | 0,29925 € | 2.992,50 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

