Direct

GRM32ER6YA106KA12K | |
|---|---|
DigiKey Part Number | GRM32ER6YA106KA12K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM32ER6YA106KA12K |
Description | CAP CER 10UF 35V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER6YA106KA12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31462 € | 1.258,48 € |
| Unit Price without VAT: | 0,31462 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |


