
GRM32ER61C476ME15L | |
|---|---|
DigiKey Part Number | 490-3888-2-ND - Tape & Reel (TR) 490-3888-1-ND - Cut Tape (CT) 490-3888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61C476ME15L |
Description | CAP CER 47UF 16V X5R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61C476ME15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72100 € | 7,21 € |
| 50 | 0,56780 € | 28,39 € |
| 100 | 0,52070 € | 52,07 € |
| 500 | 0,44092 € | 220,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40435 € | 404,35 € |
| 2.000 | 0,38463 € | 769,26 € |
| 3.000 | 0,37475 € | 1.124,25 € |
| 5.000 | 0,36380 € | 1.819,00 € |
| 7.000 | 0,35740 € | 2.501,80 € |
| 10.000 | 0,35124 € | 3.512,40 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

