
GRM32ER61A106KA01L | |
|---|---|
DigiKey Part Number | 490-10757-2-ND - Tape & Reel (TR) 490-10757-1-ND - Cut Tape (CT) 490-10757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61A106KA01L |
Description | CAP CER 10UF 10V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61A106KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52300 € | 5,23 € |
| 50 | 0,40540 € | 20,27 € |
| 100 | 0,36900 € | 36,90 € |
| 500 | 0,30766 € | 153,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28046 € | 280,46 € |
| 2.000 | 0,26530 € | 530,60 € |
| 3.000 | 0,25771 € | 773,13 € |
| 5.000 | 0,24929 € | 1.246,45 € |
| 7.000 | 0,24437 € | 1.710,59 € |
| 10.000 | 0,23964 € | 2.396,40 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

