
GRM32ER60J227ME05L | |
|---|---|
DigiKey Part Number | 490-16308-2-ND - Tape & Reel (TR) 490-16308-1-ND - Cut Tape (CT) 490-16308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER60J227ME05L |
Description | CAP CER 220UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER60J227ME05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,84800 € | 8,48 € |
| 50 | 0,67360 € | 33,68 € |
| 100 | 0,61970 € | 61,97 € |
| 500 | 0,52878 € | 264,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48635 € | 486,35 € |
| 2.000 | 0,46385 € | 927,70 € |
| 3.000 | 0,45258 € | 1.357,74 € |
| 5.000 | 0,44009 € | 2.200,45 € |
| 7.000 | 0,43279 € | 3.029,53 € |
| 10.000 | 0,42576 € | 4.257,60 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

