
GRM32ER60J227ME05K | |
|---|---|
DigiKey Part Number | 490-GRM32ER60J227ME05KTR-ND - Tape & Reel (TR) 490-GRM32ER60J227ME05KCT-ND - Cut Tape (CT) 490-GRM32ER60J227ME05KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER60J227ME05K |
Description | CAP CER 220UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER60J227ME05K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,75400 € | 7,54 € |
| 50 | 0,62680 € | 31,34 € |
| 100 | 0,57650 € | 57,65 € |
| 500 | 0,49134 € | 245,67 € |
| 1.000 | 0,46499 € | 464,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43396 € | 1.735,84 € |
| 8.000 | 0,41682 € | 3.334,56 € |
| 12.000 | 0,41144 € | 4.937,28 € |
| 20.000 | 0,40310 € | 8.062,00 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

