
GRM32ER60J107ME20L | |
|---|---|
DigiKey Part Number | 490-3390-2-ND - Tape & Reel (TR) 490-3390-1-ND - Cut Tape (CT) 490-3390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER60J107ME20L |
Description | CAP CER 100UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER60J107ME20L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,95900 € | 9,59 € |
| 50 | 0,76660 € | 38,33 € |
| 100 | 0,70720 € | 70,72 € |
| 500 | 0,60684 € | 303,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55933 € | 559,33 € |
| 2.000 | 0,53449 € | 1.068,98 € |
| 3.000 | 0,52204 € | 1.566,12 € |
| 5.000 | 0,50824 € | 2.541,20 € |
| 7.000 | 0,50018 € | 3.501,26 € |
| 10.000 | 0,49242 € | 4.924,20 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

