330 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER60G337ME05K

DigiKey Part Number
490-GRM32ER60G337ME05KTR-ND - Tape & Reel (TR)
490-GRM32ER60G337ME05KCT-ND - Cut Tape (CT)
490-GRM32ER60G337ME05KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER60G337ME05K
Description
CAP CER 330UF 4V X5R 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER60G337ME05K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49.460
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,49000 €1,49 €
100,98900 €9,89 €
500,79280 €39,64 €
1000,73200 €73,20 €
5000,62932 €314,66 €
1.0000,59754 €597,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,53413 €2.136,52 €
8.0000,51689 €4.135,12 €
12.0000,50826 €6.099,12 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €