
GRM32ER60E337ME05K | |
|---|---|
DigiKey Part Number | 490-GRM32ER60E337ME05KTR-ND - Tape & Reel (TR) 490-GRM32ER60E337ME05KCT-ND - Cut Tape (CT) 490-GRM32ER60E337ME05KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER60E337ME05K |
Description | CAP CER 330UF 2.5V X5R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF ±20% 2.5V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER60E337ME05K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,00700 € | 10,07 € |
| 50 | 0,80660 € | 40,33 € |
| 100 | 0,74480 € | 74,48 € |
| 500 | 0,64050 € | 320,25 € |
| 1.000 | 0,60819 € | 608,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,54372 € | 2.174,88 € |
| 8.000 | 0,52621 € | 4.209,68 € |
| 12.000 | 0,51743 € | 6.209,16 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

