
GRM32EE70J476KE20L | |
|---|---|
DigiKey Part Number | 490-GRM32EE70J476KE20LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM32EE70J476KE20L |
Description | CAP CER 47UF 6.3V X7U 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EE70J476KE20L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37705 € | 377,05 € |
| Unit Price without VAT: | 0,37705 € |
|---|---|
| Unit Price with VAT: | 0,44869 € |

