100 µF ±20% 6.3V Ceramic Capacitor X7U 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32EE70J107ME15K

DigiKey Part Number
490-GRM32EE70J107ME15KTR-ND - Tape & Reel (TR)
490-GRM32EE70J107ME15KCT-ND - Cut Tape (CT)
490-GRM32EE70J107ME15KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32EE70J107ME15K
Description
CAP CER 100UF 6.3V X7U 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X7U 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32EE70J107ME15K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.193
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34300 €3,43 €
500,26000 €13,00 €
1000,23450 €23,45 €
5000,19146 €95,73 €
1.0000,17816 €178,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13747 €549,88 €
8.0000,13082 €1.046,56 €
12.0000,12749 €1.529,88 €
20.0000,12380 €2.476,00 €
28.0000,12164 €3.405,92 €
40.0000,11956 €4.782,40 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €