
GRM32ED71A476ME15L | |
|---|---|
DigiKey Part Number | 490-10533-2-ND - Tape & Reel (TR) 490-10533-1-ND - Cut Tape (CT) 490-10533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ED71A476ME15L |
Description | CAP CER 47UF 10V X7T 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ED71A476ME15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19240 € | 9,62 € |
| 100 | 0,17240 € | 17,24 € |
| 500 | 0,13854 € | 69,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12443 € | 124,43 € |
| 2.000 | 0,11608 € | 232,16 € |
| 3.000 | 0,11189 € | 335,67 € |
| 5.000 | 0,10726 € | 536,30 € |
| 7.000 | 0,10455 € | 731,85 € |
| 10.000 | 0,10195 € | 1.019,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

