Similar

GRM32ED70J476KE20L | |
|---|---|
DigiKey Part Number | GRM32ED70J476KE20L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM32ED70J476KE20L |
Description | CAP CER 47UF 6.3V X7T 1210 |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ED70J476KE20L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46409 € | 464,09 € |
| Unit Price without VAT: | 0,46409 € |
|---|---|
| Unit Price with VAT: | 0,55227 € |


