
GRM32EC81E226KE15L | |
|---|---|
DigiKey Part Number | 490-5310-2-ND - Tape & Reel (TR) 490-5310-1-ND - Cut Tape (CT) 490-5310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC81E226KE15L |
Description | CAP CER 22UF 25V X6S 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC81E226KE15L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67100 € | 6,71 € |
| 50 | 0,52620 € | 26,31 € |
| 100 | 0,48200 € | 48,20 € |
| 500 | 0,40698 € | 203,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37282 € | 372,82 € |
| 2.000 | 0,35428 € | 708,56 € |
| 3.000 | 0,34499 € | 1.034,97 € |
| 5.000 | 0,33470 € | 1.673,50 € |
| 7.000 | 0,32868 € | 2.300,76 € |
| 10.000 | 0,32289 € | 3.228,90 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

