
GRM32EC81C476ME15L | |
|---|---|
DigiKey Part Number | 490-9968-2-ND - Tape & Reel (TR) 490-9968-1-ND - Cut Tape (CT) 490-9968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC81C476ME15L |
Description | CAP CER 47UF 16V X6S 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC81C476ME15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20560 € | 10,28 € |
| 100 | 0,18450 € | 18,45 € |
| 500 | 0,14880 € | 74,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13382 € | 133,82 € |
| 2.000 | 0,12501 € | 250,02 € |
| 3.000 | 0,12059 € | 361,77 € |
| 5.000 | 0,11570 € | 578,50 € |
| 7.000 | 0,11284 € | 789,88 € |
| 10.000 | 0,11009 € | 1.100,90 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

