
GRM32EC81C476KE15K | |
|---|---|
DigiKey Part Number | 490-16309-2-ND - Tape & Reel (TR) 490-16309-1-ND - Cut Tape (CT) 490-16309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC81C476KE15K |
Description | CAP CER 47UF 16V X6S 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 16V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC81C476KE15K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,19420 € | 9,71 € |
| 100 | 0,17410 € | 17,41 € |
| 500 | 0,14006 € | 70,03 € |
| 1.000 | 0,12956 € | 129,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11055 € | 442,20 € |
| 8.000 | 0,10486 € | 838,88 € |
| 12.000 | 0,10202 € | 1.224,24 € |
| 20.000 | 0,09886 € | 1.977,20 € |
| 28.000 | 0,09701 € | 2.716,28 € |
| 40.000 | 0,09524 € | 3.809,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

