
GRM32EC81C476KE15K | |
|---|---|
DigiKey Part Number | 490-16309-2-ND - Tape & Reel (TR) 490-16309-1-ND - Cut Tape (CT) 490-16309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC81C476KE15K |
Description | CAP CER 47UF 16V X6S 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 16V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC81C476KE15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19680 € | 9,84 € |
| 100 | 0,17630 € | 17,63 € |
| 500 | 0,14182 € | 70,91 € |
| 1.000 | 0,13119 € | 131,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11194 € | 447,76 € |
| 8.000 | 0,10618 € | 849,44 € |
| 12.000 | 0,10330 € | 1.239,60 € |
| 20.000 | 0,10010 € | 2.002,00 € |
| 28.000 | 0,09823 € | 2.750,44 € |
| 40.000 | 0,09644 € | 3.857,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

