
GRM32EC81A476ME19L | |
|---|---|
DigiKey Part Number | 490-GRM32EC81A476ME19LTR-ND - Tape & Reel (TR) 490-GRM32EC81A476ME19LCT-ND - Cut Tape (CT) 490-GRM32EC81A476ME19LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC81A476ME19L |
Description | CAP CER 47UF 10V X6S 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC81A476ME19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,19120 € | 9,56 € |
| 100 | 0,17120 € | 17,12 € |
| 500 | 0,13754 € | 68,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12351 € | 123,51 € |
| 2.000 | 0,11520 € | 230,40 € |
| 3.000 | 0,11104 € | 333,12 € |
| 5.000 | 0,10644 € | 532,20 € |
| 7.000 | 0,10374 € | 726,18 € |
| 10.000 | 0,10115 € | 1.011,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

