
GRM32EC81A476ME19K | |
|---|---|
DigiKey Part Number | 490-GRM32EC81A476ME19KTR-ND - Tape & Reel (TR) 490-GRM32EC81A476ME19KCT-ND - Cut Tape (CT) 490-GRM32EC81A476ME19KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC81A476ME19K |
Description | CAP CER 47UF 10V X6S 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC81A476ME19K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25500 € | 2,55 € |
| 50 | 0,19040 € | 9,52 € |
| 100 | 0,17050 € | 17,05 € |
| 500 | 0,13702 € | 68,51 € |
| 1.000 | 0,12669 € | 126,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10802 € | 432,08 € |
| 8.000 | 0,10242 € | 819,36 € |
| 12.000 | 0,09962 € | 1.195,44 € |
| 20.000 | 0,09652 € | 1.930,40 € |
| 28.000 | 0,09470 € | 2.651,60 € |
| 40.000 | 0,09295 € | 3.718,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

