
GRM32EC80J107ME20K | |
|---|---|
DigiKey Part Number | 490-GRM32EC80J107ME20KTR-ND - Tape & Reel (TR) 490-GRM32EC80J107ME20KCT-ND - Cut Tape (CT) 490-GRM32EC80J107ME20KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC80J107ME20K |
Description | CAP CER 100UF 6.3V X6S 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC80J107ME20K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77000 € | 7,70 € |
| 50 | 0,60880 € | 30,44 € |
| 100 | 0,55900 € | 55,90 € |
| 500 | 0,47490 € | 237,45 € |
| 1.000 | 0,44887 € | 448,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32384 € | 1.295,36 € |
| 8.000 | 0,31162 € | 2.492,96 € |
| 12.000 | 0,30549 € | 3.665,88 € |
| 20.000 | 0,29870 € | 5.974,00 € |
| 28.000 | 0,29474 € | 8.252,72 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

