
GRM32EC80E337ME05L | |
|---|---|
DigiKey Part Number | 490-13972-2-ND - Tape & Reel (TR) 490-13972-1-ND - Cut Tape (CT) 490-13972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC80E337ME05L |
Description | CAP CER 330UF 2.5V X6S 1210 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC80E337ME05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,00200 € | 10,02 € |
| 50 | 0,80280 € | 40,14 € |
| 100 | 0,74120 € | 74,12 € |
| 500 | 0,63724 € | 318,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58777 € | 587,77 € |
| 2.000 | 0,56205 € | 1.124,10 € |
| 3.000 | 0,54915 € | 1.647,45 € |
| 5.000 | 0,53486 € | 2.674,30 € |
| 7.000 | 0,52651 € | 3.685,57 € |
| 10.000 | 0,51847 € | 5.184,70 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

