
GRM32EC80E337ME05K | |
|---|---|
DigiKey Part Number | 490-GRM32EC80E337ME05KTR-ND - Tape & Reel (TR) 490-GRM32EC80E337ME05KCT-ND - Cut Tape (CT) 490-GRM32EC80E337ME05KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC80E337ME05K |
Description | CAP CER 330UF 2.5V X6S 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC80E337ME05K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,98900 € | 9,89 € |
| 50 | 0,79280 € | 39,64 € |
| 100 | 0,73200 € | 73,20 € |
| 500 | 0,62932 € | 314,66 € |
| 1.000 | 0,59754 € | 597,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,53413 € | 2.136,52 € |
| 8.000 | 0,51689 € | 4.135,12 € |
| 12.000 | 0,50826 € | 6.099,12 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

