
GRM32EC80E227ME05L | |
|---|---|
DigiKey Part Number | 490-13971-2-ND - Tape & Reel (TR) 490-13971-1-ND - Cut Tape (CT) 490-13971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC80E227ME05L |
Description | CAP CER 220UF 2.5V X6S 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC80E227ME05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,79000 € | 7,90 € |
| 50 | 0,62680 € | 31,34 € |
| 100 | 0,57650 € | 57,65 € |
| 500 | 0,49134 € | 245,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47429 € | 474,29 € |
| 2.000 | 0,45217 € | 904,34 € |
| 3.000 | 0,44109 € | 1.323,27 € |
| 5.000 | 0,42880 € | 2.144,00 € |
| 7.000 | 0,42162 € | 2.951,34 € |
| 10.000 | 0,41471 € | 4.147,10 € |
| 12.000 | 0,41144 € | 4.937,28 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

