
GRM32EC72A106KE05L | |
|---|---|
DigiKey Part Number | 490-16266-2-ND - Tape & Reel (TR) 490-16266-1-ND - Cut Tape (CT) 490-16266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC72A106KE05L |
Description | CAP CER 10UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC72A106KE05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62000 € | 6,20 € |
| 50 | 0,48460 € | 24,23 € |
| 100 | 0,44290 € | 44,29 € |
| 500 | 0,37232 € | 186,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34050 € | 340,50 € |
| 2.000 | 0,32306 € | 646,12 € |
| 3.000 | 0,31433 € | 942,99 € |
| 5.000 | 0,30465 € | 1.523,25 € |
| 7.000 | 0,29899 € | 2.092,93 € |
| 10.000 | 0,29354 € | 2.935,40 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

