
GRM32EC70G107ME15L | |
|---|---|
DigiKey Part Number | 490-13983-2-ND - Tape & Reel (TR) 490-13983-1-ND - Cut Tape (CT) 490-13983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC70G107ME15L |
Description | CAP CER 100UF 4V X7S 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC70G107ME15L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29000 € | 2,90 € |
| 50 | 0,21800 € | 10,90 € |
| 100 | 0,19590 € | 19,59 € |
| 500 | 0,15856 € | 79,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14282 € | 142,82 € |
| 2.000 | 0,13360 € | 267,20 € |
| 3.000 | 0,12898 € | 386,94 € |
| 5.000 | 0,12386 € | 619,30 € |
| 7.000 | 0,12087 € | 846,09 € |
| 10.000 | 0,11800 € | 1.180,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

