Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM32E7U2J153JW32L | |
|---|---|
DigiKey Part Number | 490-GRM32E7U2J153JW32LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM32E7U2J153JW32L |
Description | CAP CER 15000PF 630V U2J 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 630V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32E7U2J153JW32L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GR432E7U2J153JWC1K | Murata Electronics | 0 | 490-GR432E7U2J153JWC1KTR-ND | 0,25279 € | Parametric Equivalent |
| GR432E7U2J153JWC1L | Murata Electronics | 0 | 490-GR432E7U2J153JWC1LTR-ND | 0,28039 € | Parametric Equivalent |
| GRM32E7U2J153JW32K | Murata Electronics | 0 | 490-GRM32E7U2J153JW32KTR-ND | 0,29085 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32130 € | 321,30 € |
| Unit Price without VAT: | 0,32130 € |
|---|---|
| Unit Price with VAT: | 0,38235 € |




