
GRM32E7U2J123JW32L | |
|---|---|
DigiKey Part Number | 490-GRM32E7U2J123JW32LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM32E7U2J123JW32L |
Description | CAP CER 12000PF 630V U2J 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12000 pF 630V Ceramic Capacitor U2J |
Datasheet | Datasheet |
EDA/CAD Models | GRM32E7U2J123JW32L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated | ||
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29880 € | 298,80 € |
| Unit Price without VAT: | 0,29880 € |
|---|---|
| Unit Price with VAT: | 0,35557 € |

