
GRM32E5C3A223JWAAK | |
|---|---|
DigiKey Part Number | 490-GRM32E5C3A223JWAAKTR-ND - Tape & Reel (TR) 490-GRM32E5C3A223JWAAKCT-ND - Cut Tape (CT) 490-GRM32E5C3A223JWAAKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32E5C3A223JWAAK |
Description | CAP CER 0.022UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32E5C3A223JWAAK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74400 € | 7,44 € |
| 50 | 0,58740 € | 29,37 € |
| 100 | 0,53910 € | 53,91 € |
| 500 | 0,45746 € | 228,73 € |
| 1.000 | 0,43222 € | 432,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28439 € | 1.137,56 € |
| 8.000 | 0,27327 € | 2.186,16 € |
| 12.000 | 0,26770 € | 3.212,40 € |
| 20.000 | 0,26152 € | 5.230,40 € |
| 28.000 | 0,25791 € | 7.221,48 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

