0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32E5C3A223JWAAK

DigiKey Part Number
490-GRM32E5C3A223JWAAKTR-ND - Tape & Reel (TR)
490-GRM32E5C3A223JWAAKCT-ND - Cut Tape (CT)
490-GRM32E5C3A223JWAAKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32E5C3A223JWAAK
Description
CAP CER 0.022UF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32E5C3A223JWAAK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.112" (2.85mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM32E5C3A223JX0AKMurata Electronics3.440490-GCM32E5C3A223JX0AKCT-ND0,90000 €Parametric Equivalent
GCM32E5C3A223JX0ALMurata Electronics1.265490-GCM32E5C3A223JX0ALCT-ND0,90000 €Parametric Equivalent
GRM32E5C3A223JWAALMurata Electronics5.742490-GRM32E5C3A223JWAALCT-ND0,90000 €Parametric Equivalent
C1210C223JDGACTUKEMET18.523399-C1210C223JDGACTUCT-ND2,19000 €Parametric Equivalent
C3225C0G3A223J250ACTDK24.573445-174782-1-ND1,56000 €Parametric Equivalent
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,74400 €7,44 €
500,58740 €29,37 €
1000,53910 €53,91 €
5000,45746 €228,73 €
1.0000,43222 €432,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,28439 €1.137,56 €
8.0000,27327 €2.186,16 €
12.0000,26770 €3.212,40 €
20.0000,26152 €5.230,40 €
28.0000,25791 €7.221,48 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €