0.018 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32E5C3A183JWAAL

DigiKey Part Number
490-GRM32E5C3A183JWAALTR-ND - Tape & Reel (TR)
490-GRM32E5C3A183JWAALCT-ND - Cut Tape (CT)
490-GRM32E5C3A183JWAALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32E5C3A183JWAAL
Description
CAP CER 0.018UF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32E5C3A183JWAAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.112" (2.85mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 731
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,71500 €7,15 €
500,56300 €28,15 €
1000,51610 €51,61 €
5000,43686 €218,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,40057 €400,57 €
2.0000,38099 €761,98 €
3.0000,37117 €1.113,51 €
5.0000,36030 €1.801,50 €
7.0000,35394 €2.477,58 €
10.0000,34782 €3.478,20 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €