
GRM32E5C3A183GWAAK | |
|---|---|
DigiKey Part Number | 490-GRM32E5C3A183GWAAKTR-ND - Tape & Reel (TR) 490-GRM32E5C3A183GWAAKCT-ND - Cut Tape (CT) 490-GRM32E5C3A183GWAAKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32E5C3A183GWAAK |
Description | CAP CER 0.018UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32E5C3A183GWAAK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,91600 € | 9,16 € |
| 50 | 0,73120 € | 36,56 € |
| 100 | 0,67410 € | 67,41 € |
| 500 | 0,57752 € | 288,76 € |
| 1.000 | 0,54765 € | 547,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42105 € | 1.684,20 € |
| 8.000 | 0,40643 € | 3.251,44 € |
| 12.000 | 0,39911 € | 4.789,32 € |
| 20.000 | 0,39098 € | 7.819,60 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

