
GRM32E5C3A183FWAAL | |
|---|---|
DigiKey Part Number | 490-GRM32E5C3A183FWAALTR-ND - Tape & Reel (TR) 490-GRM32E5C3A183FWAALCT-ND - Cut Tape (CT) 490-GRM32E5C3A183FWAALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32E5C3A183FWAAL |
Description | CAP CER 0.018UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.112" (2.85mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,85700 € | 18,57 € |
| 50 | 1,53420 € | 76,71 € |
| 100 | 1,43430 € | 143,43 € |
| 500 | 1,26534 € | 632,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17837 € | 1.178,37 € |
| 2.000 | 1,13652 € | 2.273,04 € |
| 3.000 | 1,11555 € | 3.346,65 € |
| 5.000 | 1,09230 € | 5.461,50 € |
| 7.000 | 1,07871 € | 7.550,97 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

