
GRM32E5C3A153FWAAL | |
|---|---|
DigiKey Part Number | 490-GRM32E5C3A153FWAALTR-ND - Tape & Reel (TR) 490-GRM32E5C3A153FWAALCT-ND - Cut Tape (CT) 490-GRM32E5C3A153FWAALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32E5C3A153FWAAL |
Description | CAP CER 0.015UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32E5C3A153FWAAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,86600 € | 18,66 € |
| 50 | 1,54120 € | 77,06 € |
| 100 | 1,44080 € | 144,08 € |
| 500 | 1,27110 € | 635,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18374 € | 1.183,74 € |
| 2.000 | 1,14170 € | 2.283,40 € |
| 3.000 | 1,12062 € | 3.361,86 € |
| 5.000 | 1,09728 € | 5.486,40 € |
| 7.000 | 1,08362 € | 7.585,34 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

