
GRM32E5C3A123JWA1L | |
|---|---|
DigiKey Part Number | 490-GRM32E5C3A123JWA1LTR-ND - Tape & Reel (TR) 490-GRM32E5C3A123JWA1LCT-ND - Cut Tape (CT) 490-GRM32E5C3A123JWA1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32E5C3A123JWA1L |
Description | CAP CER 0.012UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.104" (2.65mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32E5C3A123JX01K | Murata Electronics | 2.211 | 490-GCM32E5C3A123JX01KCT-ND | 1,12000 € | Parametric Equivalent |
| GCM32E5C3A123JX01L | Murata Electronics | 750 | 490-GCM32E5C3A123JX01LCT-ND | 1,12000 € | Parametric Equivalent |
| GRM32E5C3A123JWA1K | Murata Electronics | 3.251 | 490-GRM32E5C3A123JWA1KCT-ND | 1,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,73400 € | 7,34 € |
| 50 | 0,57940 € | 28,97 € |
| 100 | 0,53160 € | 53,16 € |
| 500 | 0,45088 € | 225,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41269 € | 412,69 € |
| 2.000 | 0,39275 € | 785,50 € |
| 3.000 | 0,38276 € | 1.148,28 € |
| 5.000 | 0,37169 € | 1.858,45 € |
| 7.000 | 0,36522 € | 2.556,54 € |
| 10.000 | 0,35899 € | 3.589,90 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

