6800 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32D5C3A682FWA1K

DigiKey Part Number
490-GRM32D5C3A682FWA1KTR-ND - Tape & Reel (TR)
490-GRM32D5C3A682FWA1KCT-ND - Cut Tape (CT)
490-GRM32D5C3A682FWA1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32D5C3A682FWA1K
Description
CAP CER 6800PF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6800 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,37000 €2,37 €
101,63400 €16,34 €
501,34140 €67,07 €
1001,25110 €125,11 €
5001,09852 €549,26 €
1.0001,05128 €1.051,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,82132 €3.285,28 €
8.0000,79815 €6.385,20 €
Manufacturers Standard Package
Unit Price without VAT:2,37000 €
Unit Price with VAT:2,82030 €