
GRM32E5C3A103GWA1K | |
|---|---|
DigiKey Part Number | 490-GRM32E5C3A103GWA1KTR-ND - Tape & Reel (TR) 490-GRM32E5C3A103GWA1KCT-ND - Cut Tape (CT) 490-GRM32E5C3A103GWA1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32E5C3A103GWA1K |
Description | CAP CER 10000PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32E5C3A103GWA1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.104" (2.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84300 € | 8,43 € |
| 50 | 0,66960 € | 33,48 € |
| 100 | 0,61600 € | 61,60 € |
| 500 | 0,52548 € | 262,74 € |
| 1.000 | 0,49748 € | 497,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,44243 € | 1.769,72 € |
| 8.000 | 0,42724 € | 3.417,92 € |
| 12.000 | 0,41963 € | 5.035,56 € |
| 20.000 | 0,41120 € | 8.224,00 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

