
GRM32E5C2J333JWAAL | |
|---|---|
DigiKey Part Number | 490-GRM32E5C2J333JWAALTR-ND - Tape & Reel (TR) 490-GRM32E5C2J333JWAALCT-ND - Cut Tape (CT) 490-GRM32E5C2J333JWAALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32E5C2J333JWAAL |
Description | CAP CER 33000PF 630V C0G 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32E5C2J333JWAAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,84900 € | 8,49 € |
| 50 | 0,67440 € | 33,72 € |
| 100 | 0,62050 € | 62,05 € |
| 500 | 0,52948 € | 264,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39810 € | 398,10 € |
| 2.000 | 0,37860 € | 757,20 € |
| 3.000 | 0,36882 € | 1.106,46 € |
| 5.000 | 0,35800 € | 1.790,00 € |
| 7.000 | 0,35167 € | 2.461,69 € |
| 10.000 | 0,34558 € | 3.455,80 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

