0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32E5C2J333JWAAL

DigiKey Part Number
490-GRM32E5C2J333JWAALTR-ND - Tape & Reel (TR)
490-GRM32E5C2J333JWAALCT-ND - Cut Tape (CT)
490-GRM32E5C2J333JWAALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32E5C2J333JWAAL
Description
CAP CER 33000PF 630V C0G 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32E5C2J333JWAAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.112" (2.85mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1210JKNPOZBN333YAGEO49013-AC1210JKNPOZBN333CT-ND1,07000 €Parametric Equivalent
AS1210JKNPOZBN333YAGEO1.00013-AS1210JKNPOZBN333CT-ND1,34000 €Parametric Equivalent
C1210C333JBGACAUTOKEMET1.980399-20931-1-ND0,84000 €Parametric Equivalent
C1210C333JBGACTUKEMET1.305399-20940-1-ND0,82000 €Parametric Equivalent
C3225C0G2J333J250AATDK63.424445-14880-1-ND0,98000 €Parametric Equivalent
In-Stock: 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,83800 €8,38 €
500,66600 €33,30 €
1000,61280 €61,28 €
5000,52290 €261,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,39315 €393,15 €
2.0000,37389 €747,78 €
3.0000,36424 €1.092,72 €
5.0000,35354 €1.767,70 €
7.0000,34729 €2.431,03 €
10.0000,34128 €3.412,80 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €