
GRM32E5C2J333FWAAL | |
|---|---|
DigiKey Part Number | 490-GRM32E5C2J333FWAALTR-ND - Tape & Reel (TR) 490-GRM32E5C2J333FWAALCT-ND - Cut Tape (CT) 490-GRM32E5C2J333FWAALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32E5C2J333FWAAL |
Description | CAP CER 33000PF 630V C0G 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±1% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32E5C2J333FWAAL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.112" (2.85mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32E5C2J333FX0AL | Murata Electronics | 256 | 490-GCM32E5C2J333FX0ALCT-ND | 2,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,05500 € | 20,55 € |
| 50 | 1,70580 € | 85,29 € |
| 100 | 1,59790 € | 159,79 € |
| 500 | 1,41514 € | 707,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87285 € | 872,85 € |
| 2.000 | 0,83890 € | 1.677,80 € |
| 3.000 | 0,82190 € | 2.465,70 € |
| 5.000 | 0,80304 € | 4.015,20 € |
| 7.000 | 0,79202 € | 5.544,14 € |
| 10.000 | 0,78141 € | 7.814,10 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

