
GRM32E5C2J273GWA3L | |
|---|---|
DigiKey Part Number | 490-GRM32E5C2J273GWA3LTR-ND - Tape & Reel (TR) 490-GRM32E5C2J273GWA3LCT-ND - Cut Tape (CT) 490-GRM32E5C2J273GWA3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32E5C2J273GWA3L |
Description | CAP CER 0.027UF 630V C0GNP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±2% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32E5C2J273GWA3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.104" (2.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,05000 € | 10,50 € |
| 50 | 0,84380 € | 42,19 € |
| 100 | 0,78000 € | 78,00 € |
| 500 | 0,67238 € | 336,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62081 € | 620,81 € |
| 2.000 | 0,59416 € | 1.188,32 € |
| 3.000 | 0,58081 € | 1.742,43 € |
| 5.000 | 0,56601 € | 2.830,05 € |
| 7.000 | 0,55736 € | 3.901,52 € |
| 10.000 | 0,54903 € | 5.490,30 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

