
GRM32E5C2J273FWA3L | |
|---|---|
DigiKey Part Number | 490-GRM32E5C2J273FWA3LTR-ND - Tape & Reel (TR) 490-GRM32E5C2J273FWA3LCT-ND - Cut Tape (CT) 490-GRM32E5C2J273FWA3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32E5C2J273FWA3L |
Description | CAP CER 0.027UF 630V C0GNP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±1% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32E5C2J273FWA3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.104" (2.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,06800 € | 10,68 € |
| 50 | 0,85860 € | 42,93 € |
| 100 | 0,79380 € | 79,38 € |
| 500 | 0,68436 € | 342,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63191 € | 631,91 € |
| 2.000 | 0,60483 € | 1.209,66 € |
| 3.000 | 0,59126 € | 1.773,78 € |
| 5.000 | 0,57621 € | 2.881,05 € |
| 7.000 | 0,56742 € | 3.971,94 € |
| 10.000 | 0,55896 € | 5.589,60 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

