
GRM32E5C2J223JWA3L | |
|---|---|
DigiKey Part Number | 490-GRM32E5C2J223JWA3LTR-ND - Tape & Reel (TR) 490-GRM32E5C2J223JWA3LCT-ND - Cut Tape (CT) 490-GRM32E5C2J223JWA3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32E5C2J223JWA3L |
Description | CAP CER 0.022UF 630V C0GNP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32E5C2J223JWA3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.104" (2.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65700 € | 6,57 € |
| 50 | 0,51540 € | 25,77 € |
| 100 | 0,47180 € | 47,18 € |
| 500 | 0,39800 € | 199,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36447 € | 364,47 € |
| 2.000 | 0,34623 € | 692,46 € |
| 3.000 | 0,33709 € | 1.011,27 € |
| 5.000 | 0,32696 € | 1.634,80 € |
| 7.000 | 0,32104 € | 2.247,28 € |
| 10.000 | 0,31534 € | 3.153,40 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

