
GRM32E5C2J223GWA3L | |
|---|---|
DigiKey Part Number | 490-GRM32E5C2J223GWA3LTR-ND - Tape & Reel (TR) 490-GRM32E5C2J223GWA3LCT-ND - Cut Tape (CT) 490-GRM32E5C2J223GWA3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32E5C2J223GWA3L |
Description | CAP CER 0.022UF 630V C0GNP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.104" (2.65mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32E5C2J223GX03L | Murata Electronics | 1.000 | 490-GCM32E5C2J223GX03LCT-ND | 1,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62081 € | 620,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,02000 € | 10,20 € |
| 50 | 0,81960 € | 40,98 € |
| 100 | 0,75780 € | 75,78 € |
| 500 | 0,65318 € | 326,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,08500 € | 10,85 € |
| 50 | 0,83860 € | 41,93 € |
| 100 | 0,76180 € | 76,18 € |
| 500 | 0,63060 € | 315,30 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

