
GRM32DR73A153KW01L | |
|---|---|
DigiKey Part Number | 490-3501-2-ND - Tape & Reel (TR) 490-3501-1-ND - Cut Tape (CT) 490-3501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DR73A153KW01L |
Description | CAP CER 0.015UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR73A153KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,82200 € | 8,22 € |
| 50 | 0,65200 € | 32,60 € |
| 100 | 0,59980 € | 59,98 € |
| 500 | 0,51134 € | 255,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47015 € | 470,15 € |
| 2.000 | 0,44827 € | 896,54 € |
| 3.000 | 0,43730 € | 1.311,90 € |
| 5.000 | 0,42515 € | 2.125,75 € |
| 7.000 | 0,41804 € | 2.926,28 € |
| 10.000 | 0,41121 € | 4.112,10 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

